Vigortronix VTX-214-020-148 20W SMPS AC-DC Converter 48V Output

Image Representative of Range

Vigortronix VTX-214-020-148 20W SMPS AC-DC Converter 48V Output

Order Code:

84-2716

Brand: Vigortronix MPN: VTX-214-020-148
Qty Unit Price (Ex VAT)
1+ £21.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/04/2026

This Vigortronix AC-DC 20W single output switched mode power supply (SMPS) is designed for applications where space is limited, thanks to the encapsulated design of the module which boasts over power, over current and short circuit protection.

This PCB mounted SMPS is not only cost-effective, but also boasts a host of features, such as 3600Vrms primary to secondary isolation, low standby power (<0.3W), -25°C to +70°C operating temperature (full load), low ripple and noise and >80% efficiency.


  • Output 48V DC
  • Input 90 to 264V AC, 47 to 63Hz
  • Compact size
  • Single 20W regulated output (4-pin)
  • Low standby power <0.3W
  • Encapsulated design
  • Materials UL94-V0
  • Safety rated EN61558, EN60950, CE, UL
  • Dimensions 48 x 70 x 23.5mm
Number of Outputs 1
Output Power Max 20W
Output Voltage 48V
Output Current 416mA
Mounting Type PCB
Dimensions (L x W x H) 70 x 48 x 23.5mm
Efficiency 80%
Input Voltage 90 to 264V
Isolation Voltage (AC) 3600V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot