Christmas Opening Hours and Delivery Dates here
Recom RI-1212S 2W Sgl Output Converter SIL

Recom RI-1212S 2W Sgl Output Converter SIL

Order Code:

84-2534

Brand: Recom MPN: RI-1212S

Discontinued


Unregulated 2W single output DC to DC converter from the Recom RI series housed in industry standard SIL package.


  • Input voltage 12V
  • Output voltage 12V
  • Output current 0.4A
  • Power sharing on output
  • Industry standard pinout
  • 1kV DC isolation
  • Efficiency 87%
  • 4-SIP package
  • UL 94V-0 package material
Output Voltage 12V
Input Voltage Range 12V
Power Rating 2W
Output Current 167mA
Number of Outputs 1
Mounting Style SIP-4
Temperature Range -40 to +85°C

Trustpilot