Vigortronix VTX-214-005-124 5W AC-DC Power Supply Single Output 24V

MPN
VTX-214-005-124
Brand
Vigortronix
Order Code
84-2190
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.79
25+ £4.79
50+ £4.75
100+ £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 22 in stockAdditional quantity lead time 14 days

This AC-DC 4-Pin Power Supply with 5W Single Output from Vigortronix is a 24V transformer manufactured for use in applications where space is limited, thanks to the encapsulated design of the module which features a 'built-in' transformer.

Weighing just 35g, this PCB transformer is not only cost-effective, but also boasts a host of excellent features, such as the Pri/Sec full isolation, low standby power (<0.15W), -40°C to +70°C operating temperature (full load) and low ripple & noise, while offering over power, over voltage and short circuit protection.


  • Orange colour
  • 2 input pins and 2 output pins
  • 24V DC output voltage range
  • 208mA output current
  • 3600Vrms dielectric strength
  • UL94-V0 material
  • EN61558, EN60950, CE, UL safety
  • Efficiency typically 74% (40% for typical transformer)
  • Manufacturer's part VTX-214-005-124

Click here for details of the Vigortronix VTX-214-PCB1 'Plug and Play' Universal AC-DC Converter Mounting Kit.


Number of Outputs 1
Output Power Max 5W
Output Voltage 24V
Output Current 208mA
Mounting Type PCB
Dimensions (L x W x H) 31.8 x 26.8 x 23mm
Efficiency 74%
Input Voltage 90 to 265V
Isolation Voltage (AC) 3600V
Type AC-DC Power Supply

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot