Siemens 6EP1935-6MD11 SITOP Battery Module 24V 3.2Ah

Order Code:

64-9005

Brand: Siemens MPN: 6EP19356MD11 EAN-13: 4025515150480
Qty Unit Price (Ex VAT)
1+ £117.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 10/05/2026

This 24V DC battery module is designed to provide buffering for Sitop DC UPS modules (6A and 15A). The module features a maintenance-free lead-acid rechargeable battery.


  • Charging capacity 3.2Ah
  • Integrated battery management
  • LED-status signals
  • Screw terminals
  • Supplied with bracket for wall-mounting
Input Voltage 24V
Output Voltage 24V
Ambient temperature -15 - 50°C
Battery pack true
Capacity 3200mAh
Charging capacity 3.2Ah
Diameter N/A
Height including pole 151mm
IEC indication N/A
Length 82mm
Model N/A
No of Outlets 1
Nominal Voltage 24V
Number of Cells 12
Other indications N/A
Output Current 0.8A
Plastic housing false
Size indication N/A
Suitable for EX-applications false
Suitable for rapid charger false
Weight 3200g
Width 190mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot