Siemens 6EP1333-3BA10 SITOP Modular DIN Rail Power Supply 24VDC 5A 120W

MPN
6EP13333BA10
Brand
Siemens
EAN-13
4025515152873
Order Code
64-9003
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £176.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This modular switch mode power supply unit has 115V AC, 230V AC and 400V AC input voltages and a regulated 24V DC output. The PSU is protected against permanent short circuit and no-load operation and has secure electrical voltage separation (SELV according to EN 60950). Additional features include a power boost up to 3x nominal current for selective tripping of downstream fuses, 3x status LEDs for 24V OK, overload, and latching shutdown for detailed signalling of operating condition, and noise suppression level (EN 55022) class B and harmonic wave current limiter according to EN 61000-3-2.


  • Rated current 5A
  • Power 120W
  • Din Rail mounting
  • Adjustable output voltage
  • 1-Phase
  • Screw terminals
  • UL/cUL Approval
Type Rail mounted PSU (DIN)
Output Voltage 24V
Output Current 5A
Number of Outputs 1
Power Rating 120W
1st secondary output voltage 24 - 24V
2nd secondary output voltage N/A
3rd secondary output voltage N/A
Built-in height 225mm
Built-in width 70mm
Country of origin Romania
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 121mm
Direct mounting possible false
Height 125mm
Input Voltage 115/230/400V
Max. output current 1 5A
Max. output current 2 N/A
Max. output current 3 N/A
Maximum Temperature +70°C
Min. temperature -25°C
Nominal value output current 1 5A
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 1 24V
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Output voltage stabilized true
Package depth 90mm
Package height 140mm
Package width 150mm
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/A
Power Output 120W
Power Supply Type Indoor
Product colour Multicolour
Quick installation guide Yes
Rated supply voltage AC 50 Hz 230 - 230V
Rated supply voltage AC 60 Hz 120 - 120V
Rated supply voltage DC N/A
Secondary voltage adjustable true
Short-circuit-proof true
SIL according to IEC 61508 N/A
Stabilized true
Suitable for distribution board true
Suitable for rail mounting true
Suitable for safety functions N/A
Type of electric connection N/A
Voltage type (supply voltage) AC
Wall mounting possible false
Weight 600g
Width 70mm
Width in number of modular spacings N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot