Siemens SITOP Modular DIN Rail Power Supplies 24V DC

Siemens Brand: Siemens

These modular switch mode power supply units feature universal wide input voltages and a regulated 24V DC output. The PSUs are protected against permanent short circuit and no-load operation and have secure electrical voltage separation (SELV according to EN 60950). Additional features include a power boost up to 3x nominal current for selective tripping of downstream fuses, 3x status LEDs for 24V OK, overload, and latching shutdown for detailed signalling of operating condition, and noise suppression level (EN 55022) class B and harmonic wave current limiter according to EN 61000-3-2.

  • Choice of rated current
  • Din Rail mounting
  • Adjustable output voltage
  • 1-Phase
  • Screw terminals
  • UL/cUL Approval
Description Image Product Buy Pricing (Ex VAT) Power Rating Built-in width Depth Input Voltage Max. output current 1 Maximum Temperature Min. temperature Package depth Package height Power Output Package width Power Supply Type Product colour Quick installation guide Width Weight Type Number of Outputs 2nd secondary output voltage 3rd secondary output voltage
Siemens 6EP1337-3BA00 SITOP Modular DIN Rail Power Supply 24VDC 40A 960W
Siemens 6EP1337-3BA00 SITOP Modular DIN Rail Power Supply 24VDC 40A 960W
Standard range
Order code: 64-9002
MPN: 6EP13373BA00

Despatched within 4 working days - 15 in stock
1+ £490.83
Price per unit Ex VAT
960W 240mm 125mm 115/230V 40A 960W 240mm Rail mounted PSU (DIN) 1 N/A N/A
Siemens 6EP1333-3BA10 SITOP Modular DIN Rail Power Supply 24VDC 5A 120W
Siemens 6EP1333-3BA10 SITOP Modular DIN Rail Power Supply 24VDC 5A 120W
Standard range
Order code: 64-9003
MPN: 6EP13333BA10

Despatched within 4 working days - 8 in stock
1+ £158.89
Price per unit Ex VAT
120W 70mm 121mm 115/230/400V 5A +70°C -25°C 90mm 140mm 120W 150mm Indoor Multicolour Yes 70mm 600g Rail mounted PSU (DIN) 1 N/A N/A

Trustpilot