This modular switch mode power supply unit has 115V AC and 230V AC input voltages and a regulated 24V DC output. The PSU is protected against permanent short circuit and no-load operation and has secure electrical voltage separation (SELV according to EN 60950). Additional features include a power boost up to 3x nominal current for selective tripping of downstream fuses, 3x status LEDs for 24V OK, overload, and latching shutdown for detailed signalling of operating condition, and noise suppression level (EN 55022) class B and harmonic wave current limiter according to EN 61000-3-2.
- Rated current 40A
- Power 960W
- Din Rail mounting
- Adjustable output voltage
- 1-Phase
- Screw terminals
- UL/cUL Approval
| Type |
Rail mounted PSU (DIN) |
| Output Voltage |
24V |
| Output Current |
40A |
| Number of Outputs |
1 |
| Power Rating |
960W |
| 1st secondary output voltage |
24 - 24V |
| 2nd secondary output voltage |
N/A |
| 3rd secondary output voltage |
N/A |
| Built-in height |
225mm |
| Built-in width |
240mm |
| Degree of protection (IP) |
IP20 |
| Degree of protection (NEMA) |
N/A |
| Depth |
125mm |
| Direct mounting possible |
false |
| Height |
125mm |
| Input Voltage |
115/230V |
| Max. output current 1 |
40A |
| Max. output current 2 |
N/A |
| Max. output current 3 |
N/A |
| Nominal value output current 1 |
40A |
| Nominal value output current 2 |
N/A |
| Nominal value output current 3 |
N/A |
| Nominal value output voltage 1 |
24V |
| Nominal value output voltage 2 |
N/A |
| Nominal value output voltage 3 |
N/A |
| Output voltage stabilized |
true |
| Performance level according to EN ISO 13849-1 |
N/A |
| Power Consumption |
N/A |
| Power Output |
960W |
| Rated supply voltage AC 50 Hz |
230 - 230V |
| Rated supply voltage AC 60 Hz |
120 - 120V |
| Rated supply voltage DC |
N/A |
| Secondary voltage adjustable |
true |
| Short-circuit-proof |
true |
| SIL according to IEC 61508 |
N/A |
| Stabilized |
true |
| Suitable for distribution board |
true |
| Suitable for rail mounting |
true |
| Suitable for safety functions |
N/A |
| Type of electric connection |
N/A |
| Voltage type (supply voltage) |
AC |
| Wall mounting possible |
false |
| Width |
240mm |
| Width in number of modular spacings |
N/A |
To use this facility please Sign In.
Sign In