Siemens 6EP4134-3AB00-0AY0 DIN Rail Mounted UPS

Order Code:

64-8139

Brand: Siemens MPN: 6EP41343AB000AY0 EAN-13: 4016138938524
Qty Unit Price (Ex VAT)
1+ £192.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

This 10A 24V UPS is a DIN rail mounting unit that, when used in conjunction with a battery module, provides an uninterruptible 24V DC supply. The SITOP UPS manager supports configuration and monitoring for PC-based systems and the software is free to download.


  • High dynamic overload capability
  • Digital inputs/outputs
  • Siemens UPS1600 series
Output Voltage 23.8V
Output Current 10A
Number of Outputs 1
Auto shut down function N/A
Bridging time full load N/A
Construction type N/A
Depth 125mm
Digital inputs outputs
Efficiency in eco-mode N/A
Height 139mm
Input Connection N/A
Input Voltage 24V
Max. voltage distortion output (linear load) N/A
Modular N/A
Number of output connections C13 N/A
Number of output connections C19 N/A
Number of output connections fixed connection N/A
Number of output connections French standard (Type E) N/A
Number of output connections with protective contact CEE 7/3 (type F) N/A
Number of phases primary N/A
Number of phases secondary N/A
Output apparent power N/A
Output effective power 240W
Output power factor N/A
Overall efficiency N/A
Potential free switch contact N/A
Power Consumption N/A
Primary frequency N/A
Secondary frequency N/A
SNMP N/A
Suitable for network-management false
USB interface N/A
USV- technology Offline
Voltage type DC
Weight 0.38kg
Width 50mm
With communication interface RS-232 N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot