Siemens SITOP UPS1600 UPS and SITOP UPS1100 Battery Modules

Siemens Brand: Siemens

A range of UPS units and battery modules that augment the SITOP 24V power supply units and give uninterruptible supplies with rated currents up to 20A.

UP1600 Uninterruptible Power Supplies
These SITOP UPS modules are DIN rail mounted units that, in conjunction with a battery module, are used to buffer the load current from a 24V power supply. The UPS has digital inputs/outputs and are available with a choice of interfaces.

UPS1100 Battery Modules
These DIN rail mounting SITOP battery modules feature integrated electronics that enable intelligent battery management, maintenance-free accumulators, status monitoring and a high degree of protection.

  • Provides seamless switchover for missing supply voltages
  • Modular DIN Rail mounting system
  • Remote monitoring
  • High dynamic overload capability
  • High charging currents
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Digital inputs Input Voltage Weight Type Number of Outputs Auto shut down function Bridging time full load Construction type Depth Efficiency in eco-mode Height Input Connection Max. voltage distortion output (linear load) Modular Number of output connections C13 Number of output connections C19 Number of output connections fixed connection Number of output connections French standard (Type E)
Siemens 6EP4134-3AB00-0AY0 DIN Rail Mounted UPS
Siemens 6EP4134-3AB00-0AY0 DIN Rail Mounted UPS
Extended range
Order code: 64-8139
MPN: 6EP41343AB000AY0

Available to back orderBack order, lead time 12 weeks
1+ £204.67
Price per unit Ex VAT
23.8V 10A outputs 24V 0.38kg Rail-mount UPS (DIN) 1 N/A N/A N/A 125mm N/A 139mm N/A N/A N/A N/A N/A N/A N/A
Siemens 6EP4134-3AB00-2AY0 DIN Rail Mounted UPS
Siemens 6EP4134-3AB00-2AY0 DIN Rail Mounted UPS
Standard range
Order code: 64-8141
MPN: 6EP41343AB002AY0

Despatched within 4 working days - 5 in stock
1+ £320.11
Price per unit Ex VAT
23.8 10 24 0.44kg Rail-mount UPS (DIN) 1 N/A N/A N/A 125mm N/A 139mm N/A N/A N/A N/A N/A N/A N/A

Trustpilot