PULS CP10.241 DIN Rail Power Supply Single Phase 24VDC 10A 240W

MPN
CP10.241
Brand
PULS
UPC-12
875404002369
Order Code
64-5978
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £190.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 28/05/2026

This DIN rail power supply from PULS has been manufactured to a high standard, with a compact design that is ideal for installation in an enclosure. It is intended for professional use in areas such as industrial control, office, communication, and instrumentation equipment.

Some of the main features include the high efficiency, advanced inrush current limitation, active PFC and wide operational temperature range. It also includes a power reserve of 20%, which can be used continuously at temperatures up to +45°C. Additionally, the CP10 can deliver three times the nominal output current for at least 12ms, helping to trip fuses on faulty output branches.

The PSU is equipped with quick-connect spring-clamp terminals for a fast and reliable electrical connection. Spring-clamp terminals are the preferred terminals when applications are exposed to mechanical vibration. The unit also offers high immunity to transients and power surges, as well as low electromagnetic emission and a DC-OK relay contact.

The CP10.241 unit comes with a manufacturer's three-year warranty and a large international approval package for a variety of applications, making it suitable for nearly every situation.


  • AC 100-240V wide-range Input
  • Width only 39mm
  • Efficiency up to 95.2%, excellent partial load efficiency
  • 20% output power reserves
  • Easy fuse breaking due to high overload peak current
  • Active power factor correction
  • Minimal inrush current surge
  • Full power between -25°C and +60°C
  • DC-OK relay contact
  • Meets ITE, ATEX, Class I Div2 and SEMI F47 requirements
  • Manufacturer's part CP10.241
Output Voltage 24V
Output Current 10A
Power Rating 240W
Width only 39mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot