PULS DIN Rail Power Supply Single Phase

PULS Brand: PULS

These DIN rail power supplies from PULS have been manufactured to a high standard, with a compact design that is ideal for installation in an enclosure. They are intended for professional use in areas such as industrial control, office, communication, and instrumentation equipment.

Some of the main features include the high efficiency, advanced inrush current limitation, active PFC and wide operational temperature range. The units also offer high immunity to transients and power surges, as well as low electromagnetic emission and a DC-OK relay contact.

Some versions have quick-connect spring-clamp terminals for a fast and reliable electrical connection. The units also come with a manufacturer's three-year warranty and a large international approval package for a variety of applications, making them suitable for nearly every situation.

  • AC 100-240V wide-range Input
  • Width only 39mm
  • Efficiency up to 95.5% (depending on version)
  • Easy fuse breaking due to high overload peak current
  • Active power factor correction
  • Minimal inrush current surge
  • Full power between -25°C and +60°C
  • DC-OK relay contact
  • Meets ITE, ATEX, Class I Div2 and SEMI F47 requirements
Description Image Product Buy Pricing (Ex VAT) Nominal value output current 1 Power Rating Nominal value output voltage 1 Power Output Width Type Maximum Temperature Min. temperature
PULS CP10.121 DIN Rail Power Supply Single Phase 12VDC 16A 192W
PULS CP10.121 DIN Rail Power Supply Single Phase 12VDC 16A 192W
Standard range
Order code: 64-5979
MPN: CP10.121

Despatched within 4 working days - 12 in stock
1+ £221.83
Price per unit Ex VAT
16A 12V 192W 39mm Rail mounted PSU (DIN) +70°C -25°C
PULS CP10.242 DIN Rail Power Supply Single Phase 24VDC 10A 240W
PULS CP10.242 DIN Rail Power Supply Single Phase 24VDC 10A 240W
Standard range
Order code: 64-5981
MPN: CP10.242

Despatched within 4 working days - 3 in stock
1+ £169.59
Price per unit Ex VAT
10A 240W 24V 39mm Rail mounted PSU (DIN) +70°C -25°C
PULS CP10.241 DIN Rail Power Supply Single Phase 24VDC 10A 240W
PULS CP10.241 DIN Rail Power Supply Single Phase 24VDC 10A 240W
Standard range
Order code: 64-5978
MPN: CP10.241

Despatched within 4 working days - 30 in stock
1+ £192.81
Price per unit Ex VAT
10A 240W 24V only 39mm Rail mounted PSU (DIN) +70°C -25°C
PULS CP10.481 DIN Rail Power Supply Single Phase 48VDC 5.4A 259W
PULS CP10.481 DIN Rail Power Supply Single Phase 48VDC 5.4A 259W
Standard range
Order code: 64-5980
MPN: CP10.481

Despatched within 4 working days - 1 in stock
1+ £212.67
10+ £204.04
Price per unit Ex VAT
5A 48V 259W 39mm Rail mounted PSU (DIN) +70°C -25°C

Trustpilot