Knipex 83 61 020 Pipe Wrench S-Type With Rapid Adjustment 560mm

MPN
83 61 020
Brand
Knipex
EAN-13
4003773078876
Order Code
64-5966
Country of Origin
Germany

Discontinued


These S-Type pipe wrenches from Knipex have been designed with a host of excellent features, including the time-saving, precise adjustment of the gripping width directly on the workpiece (push of a button), while the guard prevents an operator's fingers being pinched. Manufactured to a high standard with chrome vanadium electric steel (forged, oil-hardened), while offering high wear resistance due to the additionally hardened teeth.


  • Grey powder coated
  • Less effort required due to self-locking action
  • No unintentional shifting of the pliers handles
  • Maximum load capacity thanks to completely hardened handles
  • High wear resistance due to the additionally hardened teeth
  • Jaw capacity: Ø 70mm (2¾in)
  • Inside diameter: Ø 50mm (2in)
  • Length: 560mm
  • Net weight: 2480g
  • Manufacturer's part 83 61 020
Type S-type pipe wrench
Jaw Capacity 70mm
Overall Length 560mm
Adjustment Positions 16
Capacities for pipes (diameter) 70mm
Capacity for pipes, inches (diameter) 2 3/4 in
Handles plastic coated
Inner diameter, inches 2 in
Inside dia. 50mm
Material Steel
Net weight 2480g
Surface grey powder-coated

Trustpilot