PULS YR40.242 DIN Rail Power Supply Redundancy Module 24VDC 40A

Order Code:

64-5298

Brand: PULS MPN: YR40.242 UPC-12: 875404001935
  • Quickly find another product in this range by Output Voltage:

    24V 48V
Qty Unit Price (Ex VAT)
1+ £80.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

This redundancy module from PULS has been manufactured to a high standard, with a compact design that is ideal for installation in an enclosure, and intended for general professional use such as in industrial control, office, communication, and instrumentation equipment.

The PSU can be used to build 1+1 and N+1 redundant systems. It is equipped with two input channels, which can be connected to power supplies with up to 20A output current and one output, carrying nominal currents up to 40A.

One of the main features is the utilisation of mosfets instead of diodes for the decoupling of the two input channels. This reduces the heat generation and the voltage drop between input and output. The redundancy module does not require an additional auxiliary voltage.
Due to the low power losses, the unit is very slender and only requires 36mm width on the DIN-rail.

The YR40.242 unit comes with a manufacturer's three-year warranty and a large international approval package for a variety of applications, making it suitable for nearly every situation.


  • Dual input with single output
  • Suitable for all DIMENSION power supplies except QT20 and QTD20 Series
  • Only 72mV voltage drop at 20A output current
  • Only 1.7W loss at 20A and 5.9W at 40A output current
  • 160% (65A) peak load capability
  • Reverse input polarity protection
  • Full power between -40°C and +60°C
  • Width only 36mm
  • Rugged metal housing
  • Easy wiring: distribution terminal for negative pole included
  • Large connection terminals allow for a safe and fast installation
  • Manufacturer's part YR40.242
Output Voltage 24V
Output Current 40A
Width only 36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot