PULS DIN Rail Power Supply Redundancy Module 40/80A

PULS Brand: PULS

These redundancy modules from PULS have been manufactured to a high standard, with a compact design that is ideal for installation in an enclosure, and intended for general professional use such as in industrial control, office, communication, and instrumentation equipment.

The PSU is used to build redundant systems. One of the main features is the utilisation of mosfets instead of diodes for the decoupling of the two input channels. This reduces the heat generation and the voltage drop between input and output. The redundancy module does not require an additional auxiliary voltage. Due to the low power losses, the unit is very slender and only requires 36-46mm width on the DIN-rail.

The units come with a manufacturer's three-year warranty and a large international approval package for a variety of applications, making them suitable for nearly every situation.

  • Reverse input polarity protection
  • Full power between -40°C and +60°C
  • Width only 46mm or 36mm
  • Rugged metal housing
  • Easy wiring: distribution terminal for negative pole included
  • Large connection terminals allow for a safe and fast installation
Description Image Product Buy Pricing (Ex VAT) 1st secondary output voltage 2nd secondary output voltage 3rd secondary output voltage Nominal value output voltage 1 Output voltage stabilized Power Output Rated supply voltage AC 50 Hz Rated supply voltage AC 60 Hz Rated supply voltage DC Voltage type (supply voltage) Width Type Nominal value output current 1 Max. output current 1 Max. output current 2 Max. output current 3
PULS YR40.482 DIN Rail Power Supply Redundancy Module 48VDC 40A
PULS YR40.482 DIN Rail Power Supply Redundancy Module 48VDC 40A
Standard range
Order code: 64-5297
MPN: YR40.482

Despatched within 4 working days - 4 in stock
1+ £98.92
Price per unit Ex VAT
60mV 60mV 60mV 48V 60mV 1.8W 60mV 60mV 60mV 60mV 46mm Rail mounted redundancy (DIN) 40A 20A 20A 20A
PULS YR40.242 DIN Rail Power Supply Redundancy Module 24VDC 40A
PULS YR40.242 DIN Rail Power Supply Redundancy Module 24VDC 40A
Standard range
Order code: 64-5298
MPN: YR40.242

Despatched within 4 working days - 12 in stock
1+ £88.77
Price per unit Ex VAT
72mV 72mV 72mV 24V 72mV 1.7W 72mV 72mV 72mV 72mV only 36mm Rail mounted redundancy (DIN) 40A 20A 20A 20A

Trustpilot