PULS QS40.481 DIN Rail Power Supply Single Phase 48VDC 20A 960W

MPN
QS40.481
Brand
PULS
UPC-12
875404001973
Order Code
64-5290
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £628.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This DIN rail power supply from PULS has been manufactured to a high standard, with a compact design that is ideal for installation in an enclosure, and intended for general professional use such as in industrial control, office, communication, and instrumentation equipment.

The PSU is equipped with a host of rich features, including the extremely high efficiency. Large power reserves of 150% and built-in large sized output capacitors support the starting of heavy loads such as DC motors or capacitive loads. This allows the use of a unit from a lower wattage class which saves space and money. Other features include high immunity to transients and power surges, as well as low electromagnetic emission and a DC-OK relay contact.

The QS40.481 unit comes with a manufacturer's three-year warranty and a large international approval package for a variety of applications, making it suitable for nearly every situation.


  • AC 100-240V wide-range input
  • Width only 125mm, weight only 1.9kg
  • 95% full load and excellent partial load efficiencies
  • 50% BonusPower®, 1440W for up to 4s
  • 55A high peak current for 10ms for easy fuse tripping
  • Active PFC (Power Factor Correction)
  • Negligible low input inrush current surge
  • Full power between -25°C and +60°C
  • Current sharing feature for parallel use
  • Internal data logging for troubleshooting included
  • Remote control of output voltage
  • DC-OK relay contact
  • Shut-down input
  • ATEX and IECEx approved
  • Manufacturer's part QS40.481
Type Rail mounted PSU (DIN)
Output Voltage 24V
Output Current 40A
Power Rating 960W
Maximum Temperature +70°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot