PULS DIN Rail Power Supply Single Phase 960W

PULS Brand: PULS

These DIN rail power supplies from PULS have been manufactured to a high standard, with a compact design ideal for installation in an enclosure, and intended for general professional use such as in industrial control, office, communication, and instrumentation equipment.

The PSU is equipped with a host of rich features, including the extremely high efficiency. Large power reserves of 150% and built-in large sized output capacitors support the starting of heavy loads such as DC motors or capacitive loads. This allows the use of a unit from a lower wattage class which saves space and money. Other features include high immunity to transients and power surges, as well as low electromagnetic emission and a DC-OK relay contact.

The units come with a manufacturer's three-year warranty and a large international approval package for a variety of applications, making them suitable for nearly every situation.

  • AC 100-240V wide-range input
  • Width only 125mm, weight only 1.9kg
  • 95% full load and excellent partial load efficiencies
  • 50% BonusPower®, 1440W for up to 4s
  • Active PFC (Power Factor Correction)
  • Negligible low input inrush current surge
  • Full power between -25°C and +60°C
  • Current sharing feature for parallel use
  • Internal data logging for troubleshooting included
  • Remote control of output voltage
  • DC-OK relay contact
  • Shut-down input
  • ATEX and IECEx approved
Description Image Product Buy Pricing (Ex VAT) Max. output current 1 Max. output current 2 Max. output current 3 Rated supply voltage AC 50 Hz Rated supply voltage AC 60 Hz Rated supply voltage DC Remote control Voltage type (supply voltage) Type Nominal value output current 1 Power Rating Built-in width Maximum Temperature Min. temperature Nominal value output voltage 1 Width
PULS QS40.241 DIN Rail Power Supply Single Phase 24VDC 40A 960W
PULS QS40.241 DIN Rail Power Supply Single Phase 24VDC 40A 960W
Extended range
Order code: 64-5289
MPN: QS40.241

Available to back orderPlease contact us for lead time
1+ £567.15
Price per unit Ex VAT
110A 110A 110A 24V 24V 24V of output voltage 24V Rail mounted PSU (DIN) 40A 960W 125mm +70°C -25°C 24V 125mm
PULS QS40.481 DIN Rail Power Supply Single Phase 48VDC 20A 960W
PULS QS40.481 DIN Rail Power Supply Single Phase 48VDC 20A 960W
Order code: 64-5290
MPN: QS40.481
1+ £635.09
Price per unit Ex VAT
55A 55A 55A 48V 48V 48V 48V Rail mounted PSU (DIN) 40A 960W 125mm +70°C -25°C 24V 125mm

Trustpilot