PULS CPS20.121 DIN Rail Power Supply Single Phase 12VDC 30A 450W

MPN
CPS20.121
Brand
PULS
UPC-12
875404002154
Order Code
64-5287
Country of Origin
Czech Republic
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £278.90 £276.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

This DIN rail power supply from PULS has been manufactured to a high standard, with a compact design that is ideal for installation in an enclosure, and intended for general professional use such as in industrial control, office, communication, and instrumentation equipment.

The PSU is equipped with a host of rich features, including the high efficiency, electronic inrush current limitation, active PFC and wide operational temperature range. It also delivers approximately four times the nominal output current for 15ms, helping to trip fuses on faulty output branches. Other features include high immunity to transients and power surges, as well as low electromagnetic emission and a DC-OK relay contact.

The CPS20.121 unit comes with a manufacturer's three-year warranty and a large international approval package for a variety of applications, making it suitable for nearly every situation.


  • AC 100-240V wide-range input
  • Width only 65mm
  • Efficiency up to 92.6%
  • ATEX and IECEx approved
  • Excellent partial load efficiency
  • Easy fuse breaking due to high overload current (typ. 120A for 15ms)
  • Active power factor correction
  • Minimal inrush current surge
  • Full power between -25°C and +60°C
  • Current sharing feature for parallel use
  • Manufacturer's part CPS20.121
Output Voltage 12V
Output Current 30A
Power Rating 450 W
Efficiency up to 92.6%
Width only 65mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot