PULS DIN Rail Power Supply Single Phase 450W

PULS Brand: PULS

These DIN rail power supplies from PULS have been manufactured to a high standard, with a compact design that is ideal for installation in an enclosure, and intended for general professional use such as in industrial control, office, communication, and instrumentation equipment.

The PSU is equipped with a host of rich features, including the high efficiency, electronic inrush current limitation, active PFC and wide operational temperature range. It also delivers approximately four times the nominal output current for 15ms, helping to trip fuses on faulty output branches. Other features include high immunity to transients and power surges, as well as low electromagnetic emission and a DC-OK relay contact.

The units come with a manufacturer's three-year warranty and a large international approval package for a variety of applications, making them suitable for nearly every situation.

  • AC 100-240V wide-range input
  • Width only 65mm
  • ATEX and IECEx approved
  • Excellent partial load efficiency
  • 20% output power reserves
  • Easy fuse breaking due to high overload current
  • Active power factor correction
  • Minimal inrush current surge
  • Full power between -25°C and +60°C
  • Current sharing feature for parallel use
Description Image Product Buy Pricing (Ex VAT) Nominal value output current 1 Efficiency Max. output current 1 Max. output current 2 Max. output current 3 Nominal value output voltage 1 Width Type Power Rating Maximum Temperature Min. temperature
PULS CPS20.121 DIN Rail Power Supply Single Phase 12VDC 30A 450W
PULS CPS20.121 DIN Rail Power Supply Single Phase 12VDC 30A 450W
Standard range
Order code: 64-5287
MPN: CPS20.121

Despatched within 4 working days - 29 in stock
1+ £254.31
Price per unit Ex VAT
30A up to 92.6% 120A 120A 120A 12V only 65mm Rail mounted PSU (DIN) 450W +70°C -25°C
PULS CPS20.361 DIN Rail Power Supply Single Phase 36VDC 13.3A 450W
PULS CPS20.361 DIN Rail Power Supply Single Phase 36VDC 13.3A 450W
Standard range
Order code: 64-5288
MPN: CPS20.361

Despatched within 4 working days - 2 in stock
1+ £250.81
Price per unit Ex VAT
13.3A up to 94.3% 45A 45A 45A 36V 65mm Rail mounted PSU (DIN) 450W +70°C -25°C

Trustpilot