PULS ML30.241 MiniLine DIN Rail Power Supply 24V DC 1.3A 30W 1-Phase

MPN
ML30.241
Brand
PULS
EAN-13
875404001645
Order Code
59-2854
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £54.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

This power supply from PULS belongs to the MiniLine series, covering lower power requirements and supplied in rugged plastic housing, both efficient and compact. Takes just seconds to install and offers superb reliability.


  • Input voltage range: 85-264 V/AC, 88-375V DC
  • 1 phase
  • Output: 24V DC 1.3A 30W
  • Switched Mode
  • Termination type: Screw terminals
  • Manufacturer's part ML30.241

For more information on this PULS power supply, please see its datasheet.
DIN rail power supply
Type Rail mounted PSU (DIN)
Output Voltage 24V
Output Current 1.3
Number of Outputs 2
Power Rating 30W
Input Voltage 85 - 264 AC
Maximum Temperature +70°C

Reviews

Be the first to submit a review

Trustpilot