PULS ML30/60 MiniLine DIN Rail Power Supplies - 12/24V DC 1.3-4.5A 30-60W

PULS Brand: PULS

A range of power supplies from PULS from the MiniLine series, covering lower power requirements and supplied in rugged plastic housing, both efficient and compact. Takes just seconds to install and offers superb reliability.

Description Image Product Buy Pricing (Ex VAT) Power Rating Nominal value output voltage 1 Output Current Type Number of Outputs 1st secondary output voltage 2nd secondary output voltage 3rd secondary output voltage Input Voltage Maximum Temperature Output voltage stabilized Rated supply voltage AC 50 Hz Rated supply voltage AC 60 Hz Rated supply voltage DC Voltage type (supply voltage)
PULS ML60.121 MiniLine DIN Rail Power Supply 12V DC 4.5A 54W 1-Phase
PULS ML60.121 MiniLine DIN Rail Power Supply 12V DC 4.5A 54W 1-Phase
Standard range
Order code: 59-2855
MPN: ML60.121

Despatched same day - 8 in stockBack-order availability date - 30/10/2026
1+ £75.12
Price per unit Ex VAT
60W 12V 4.5 Rail mounted PSU (DIN) 2 -264V -264V -264V 85 - 264 CA +70°C -264V -264V -264V -264V -264V
PULS ML30.241 MiniLine DIN Rail Power Supply 24V DC 1.3A 30W 1-Phase
PULS ML30.241 MiniLine DIN Rail Power Supply 24V DC 1.3A 30W 1-Phase
Standard range
Order code: 59-2854
MPN: ML30.241

Despatched within 4 working days - 28 in stock
1+ £54.60
Price per unit Ex VAT
30W 24V 1.3 Rail mounted PSU (DIN) 2 -264V -264V -264V 85 - 264 CA +70°C -264V -264V -264V -264V -264V

Trustpilot