HN Power SIM1-1503-SIL4 DC/DC Converter 19V DC In, 3V DC Out 300mA

HN Power SIM1-1503-SIL4 DC/DC Converter 19V DC In, 3V DC Out 300mA

Order Code:

59-2315

Brand: HN Power MPN: SIM1-1503-SIL4

Discontinued


This HN Power SIM1 series high-efficiency switching regulator has an output of 3V DC and is supplied in a SIL4 package.
  • Connection : Solder pins
  • Max. output current: 300mA
  • No. of outputs: 1 x
  • Nominal voltage: 19V DC
  • Output voltage: 3V DC
  • Power: 1W
  • Type: SIM1-1503-SIL4
  • Dimensions 11.3 x 6 x 20mm
Dimension 11.3 x 6 x 20mm
Dimensions 11.3 x 6 x 20mm
Type SIM1-1503-SIL4

Trustpilot