Wiska 10065301 EX-EVSG 16 Black Plastic Locking Screw M16

Image Representative of Range

Wiska 10065301 EX-EVSG 16 Black Plastic Locking Screw M16

Order Code:

59-2015

Brand: Wiska MPN: 10065301 EAN-13: 2050001108524
Qty Unit Price (Ex VAT)
2+ £0.860
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 28/04/2026

Black plastic M16 locking screw with hexagonal head, part of the Wiska EX-EVSG series.


  • Explosion-proof to II 2 G Ex e II
  • Colour: Black (RAL 9005)
  • Manufacturer's part 10065301
  • Material: Polyamide
  • Protection type: IP68
  • Size: M16
  • Specification: Locking screw
  • Temperature range: -40 to +75°C
  • Type: EX-EVSG 16

Includes O-ring.
Thread Size M16
Colour Black
Material Polyamide
IP Rating IP68
Type Blanking plug
Dimensions M16
Explosion-proof to II 2 G Ex e II
Temperature Range -40 to +75°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot