Wiska EX-EVSG Black Plastic Locking Screws

Wiska Brand: Wiska

Black plastic metric locking screws with hexagonal head, part of the Wiska EX-EVSG series.

  • Explosion-proof to II 2 G Ex e II
  • Colour: Black (RAL 9005)
  • Material: Polyamide
  • Protection type: IP68
  • Specification: Locking screw
  • Temperature range: -40 to +75°C
Description Image Product Buy Pricing (Ex VAT) Thread Size Dimensions Explosion-proof Temperature Range Colour Material IP Rating Type Maximum Temperature Min. temperature
Wiska 10065301 EX-EVSG 16 Black Plastic Locking Screw M16
Wiska 10065301 EX-EVSG 16 Black Plastic Locking Screw M16
Standard range
Order code: 59-2015
MPN: 10065301

Available to back orderBack-order availability date - 13/11/2026
2+ £1.14
Price per unit Ex VAT
M16 M16 to II 2 G Ex e II -40 to +75°C Black Polyamide IP68 Blanking plug 75°C -40°C
Wiska 10065302 EX-EVSG 20 Black Plastic Locking Screw M20
Wiska 10065302 EX-EVSG 20 Black Plastic Locking Screw M20
Standard range
Order code: 59-2016
MPN: 10065302

Available to back orderBack-order availability date - 13/11/2026
2+ £1.01
Price per unit Ex VAT
M20 M20 Black Polyamide IP68 Blanking plug 75°C -40°C
Wiska 10065303 EX-EVSG 25 Black Plastic Locking Screw M25
Wiska 10065303 EX-EVSG 25 Black Plastic Locking Screw M25
Standard range
Order code: 59-2017
MPN: 10065303

Available to back orderBack-order availability date - 13/11/2026
2+ £1.47
Price per unit Ex VAT
M25 M25 Black Polyamide IP68 Blanking plug 75°C -40°C

Trustpilot