Easter Opening Hours and Delivery Dates here

Wiska 10101359 Clixx 20 Cable Bush Light Grey (RAL 7035) M20

Order Code:

59-1160

Brand: Wiska MPN: 10101359 EAN-13: 4007685015806
Qty Unit Price (Ex VAT)
5+ £0.240
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 08/04/2026

Light grey polypropylene M20 cable bush from the Wiska Clixx range.


  • Colour: Light grey (RAL 7035)
  • Manufacturer's part 10101359
  • Material: PA/TPE
  • Protection type: IP66/IP67
  • Size: M20
  • Temperature range: -40 to +80°C
Thread Size M20
Colour Grey
Material Polyamide - TPE
IP Rating IP66
Type Cable bush
Dimensions M20
Protection Type IP66/IP67
Temperature Range -40 to +80°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot