Wiska Clixx Cable Bushes

Wiska Brand: Wiska

These polypropylene cable bushes from the Wiska Clixx range are available in a choice of colours and sizes.

  • Material: PA/TPE
  • Protection type: IP66/IP67
  • Temperature range: -40 to +80°C
Description Image Product Buy Pricing (Ex VAT) Thread Size Colour Dimensions Protection Type Temperature Range Material IP Rating Type Maximum Temperature Min. temperature
Wiska 10101861 Clixx 16 Cable Bush Light Grey (RAL 7035) M16
Wiska 10101861 Clixx 16 Cable Bush Light Grey (RAL 7035) M16
Standard range
Order code: 59-1161
MPN: 10101861

Order in multiples of 5


Available to back orderBack-order availability date - 08/11/2026
5+ £0.260
Price per unit Ex VAT
M16 Grey M16 -40 to +65°C Polyamide - TPE IP66 Cable bush 65°C -40°C
Wiska 10101930 Clixx 16 Cable Bush Black (RAL 9005) M16
Wiska 10101930 Clixx 16 Cable Bush Black (RAL 9005) M16
Standard range
Order code: 59-1162
MPN: 10101930

Order in multiples of 5


Available to back orderBack-order availability date - 08/11/2026
5+ £0.260
Price per unit Ex VAT
M16 Black M16 Polyamide - TPE IP66 Cable bush 65°C -40°C
Wiska 10101931 Clixx 16 Cable Bush Red (RAL 3000) M16
Wiska 10101931 Clixx 16 Cable Bush Red (RAL 3000) M16
Standard range
Order code: 59-1163
MPN: 10101931

Order in multiples of 5


Available to back orderBack-order availability date - 12/11/2026
20+ £0.260
Price per unit Ex VAT
M16 Red M16 Polyamide - TPE IP66 Cable bush 65°C -40°C
Wiska 10101932 Clixx 16 Cable Bush White (RAL 9010) M16
Wiska 10101932 Clixx 16 Cable Bush White (RAL 9010) M16
Standard range
Order code: 59-1164
MPN: 10101932

Order in multiples of 5


Available to back orderBack-order availability date - 12/11/2026
20+ £0.260
Price per unit Ex VAT
M16 White M16 Polyamide - TPE IP66 Cable bush 65°C -40°C
Wiska 10101359 Clixx 20 Cable Bush Light Grey (RAL 7035) M20
Wiska 10101359 Clixx 20 Cable Bush Light Grey (RAL 7035) M20
Standard range
Order code: 59-1160
MPN: 10101359

Order in multiples of 5


Available to back orderBack-order availability date - 08/11/2026
5+ £0.250
Price per unit Ex VAT
M20 Grey M20 IP66/IP67 -40 to +80°C Polyamide - TPE IP66 Cable bush 65°C -40°C
Wiska 10101933 Clixx 20 Cable Bush Black (RAL 9005) M20
Wiska 10101933 Clixx 20 Cable Bush Black (RAL 9005) M20
Standard range
Order code: 59-1165
MPN: 10101933

Order in multiples of 5


Available to back orderBack-order availability date - 08/11/2026
5+ £0.250
Price per unit Ex VAT
M20 Black M20 Polyamide - TPE IP66 Cable bush 65°C -40°C
Wiska 10101934 Clixx 20 Cable Bush Red (RAL 3000) M20
Wiska 10101934 Clixx 20 Cable Bush Red (RAL 3000) M20
Standard range
Order code: 59-1166
MPN: 10101934

Order in multiples of 5


Available to back orderBack-order availability date - 12/11/2026
20+ £0.250
Price per unit Ex VAT
M20 Red M20 Polyamide - TPE IP66 Cable bush 65°C -40°C
Wiska 10101935 Clixx 20 Cable Bush White (RAL 9010) M20
Wiska 10101935 Clixx 20 Cable Bush White (RAL 9010) M20
Standard range
Order code: 59-1167
MPN: 10101935

Order in multiples of 5


Available to back orderBack-order availability date - 12/11/2026
20+ £0.250
Price per unit Ex VAT
M20 White M20 Polyamide - TPE IP66 Cable bush 65°C -40°C
Wiska 10101862 Clixx 25 Cable Bush Light Grey (RAL 7035) M25
Wiska 10101862 Clixx 25 Cable Bush Light Grey (RAL 7035) M25
Standard range
Order code: 59-1168
MPN: 10101862

Order in multiples of 5


Available to back orderBack-order availability date - 12/11/2026
5+ £0.489
Price per unit Ex VAT
M25 Grey M25 Polyamide - TPE IP66 Cable bush 65°C -40°C
Wiska 10101936 Clixx 25 Cable Bush Black (RAL 9005) M25
Wiska 10101936 Clixx 25 Cable Bush Black (RAL 9005) M25
Standard range
Order code: 59-1169
MPN: 10101936

Order in multiples of 5


Available to back orderBack-order availability date - 12/11/2026
10+ £0.489
Price per unit Ex VAT
M25 Black M25 Polyamide - TPE IP66 Cable bush 65°C -40°C
Wiska 10101938 Clixx 25 Cable Bush White (RAL 9010) M25
Wiska 10101938 Clixx 25 Cable Bush White (RAL 9010) M25
Standard range
Order code: 59-1171
MPN: 10101938

Order in multiples of 5


Available to back orderBack-order availability date - 12/11/2026
10+ £0.489
Price per unit Ex VAT
M25 White M25 Polyamide - TPE IP66 Cable bush 65°C -40°C

Trustpilot