Sunpower SPS 035-D9 35W Dual Output Enclosed Power Supply 15VDC 1.3A

Image Representative of Range

Sunpower SPS 035-D9 35W Dual Output Enclosed Power Supply 15VDC 1.3A

MPN
SPS 035-D9
Brand
Sunpower
EAN-13
4016138166552
Order Code
58-5852
Country of Origin
Taiwan
  • Quickly find another product in this range by Output Voltage:

    -15V DC 5V DC
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £59.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Sunpower SPS 035-D4 is a 35W Dual Output Enclosed Power Supply from the SPS-035 Series. This highly efficient PSU is supplied with isolated outputs and can operate between -20C to +70C with cooling by free air convection and has protections such as over voltage, overload and short circuit.

This power supply has a standard mounting fixture, identical in construction to products of other power supply manufacturers, making it ideal as a replacement. The PSU's are highly reliable and efficient, and will give a very long service life due to the integration of high-quality components. Ideal for industrial applications where isolated dual outputs are required.


  • Output voltage: Dual
  • Input voltage: 85 to 264V AC or 120V to 375V DC
  • Power: 36W
  • V1 Output voltage: 15V DC
  • V1 Output current: 0.3A min
  • V1 Output current: 2.4A max
  • V1 Output tolerance: ±1%
  • V1 Ripple noise: 150mV
  • V1 Efficiency: 83%
  • V2 Output voltage: minus 15V DC
  • V2 Output current: 0A min
  • V2 Output current: 1.5A max
  • V2 Output tolerance: ±5%
  • V2 Ripple noise: 150mV
  • V2 Efficiency: 83%
  • Operating Temperature: -20°C to 70°C
  • Humidity: 20% to 90%
  • Cooling: Natural
  • Type: Enclosed Power Supply SPS-035-Dx Series
  • Manufacturer's part: Sunpower SPS-035-D4
Output Voltage -15V DC
Output Current 0.1A
Power Rating 35W
Number of Outputs 2
Input Voltage 85 to 264 / 120 to 370V
Dimensions (L x W x H) 99 x 82 x 35mm
Input Connection Screw terminals
Output Connectors Screw terminals
Temperature Range 0 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot