Knipex 00 21 15 Tool Box - 7 Piece

MPN
00 21 15
Brand
Knipex
EAN-13
4003773042853
Order Code
58-3289
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £150.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

This 7-piece tool box from Knipex contains 6 VDE tools tested according to DIN EN 60900 and a multigrip wrench for all jobs around the house and garden. Ideal for janitors and training environments.

The tools are housed in a high quality, versatile, shock-resistant plastic case with foam inserts, and feature the following pieces:

VDE-cutter, 160mm, for hard and soft wire, inductively hardened precision cutting with about 62 HRc; VDE pliers with high-precision cutting for all wires, including piano wire, 180mm; VDE-nose pliers with blades for hard wire up to Ø 2.2mm, 200mm; multigrip alligator pliers 180mm; VDE Phillips screwdriver PH 1 x 80mm; 2 x VDE slot screwdrivers 0.4 x 2.5 x 80mm/0.8 x 4.0 x 100mm.


  • Size: 55 x 325 x 270mm (H x L x W)
  • Weight: 1520g
  • Manufacturer's part 00 21 15
Type Tool box
Number of Pieces 7
Case Yes
Dimension exterior (interior) height 56mm
Dimension exterior (interior) width 340mm
Height 270mm
Length 55mm
Width 325mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot