Knipex 00 21 15 7-Piece Tool Box with VDE Pliers and Screwdrivers

KNIPEX Brand: KNIPEX

This 7-piece tool box from Knipex contains 6 VDE tools tested according to DIN EN 60900 and a multigrip wrench for all jobs around the house and garden. Ideal for janitors and training environments.

The tools are housed in a sturdy plastic case with foam inserts, and feature the following pieces:

VDE-cutter, 160 mm, for hard and soft wire, inductively hardened precision cutting with about 62 HRc; VDE pliers with high-precision cutting for all wires, including piano wire, 180mm; VDE-nose pliers with blades for hard wire up to Ø 2.2mm, 200mm; Multigrip alligator pliers 180mm; VDE Phillips screwdriver PH 1 x 80mm; 2x VDE slot screwdrivers 0.4 x 2.5 x 80mm/0.8 x 4.0 x 100mm.

  • 55 x 325 x 270mm (H x L x W)
  • Weight: 1520g
Description Image Product Buy Pricing (Ex VAT) Number of Pieces Colour Dimension exterior (interior) depth Height Length Width Type Case Dimension exterior (interior) height Dimension exterior (interior) width
Knipex 00 21 15 Tool Box - 7 Piece
Knipex 00 21 15 Tool Box - 7 Piece
Standard range
Order code: 58-3289
MPN: 00 21 15

Despatched within 4 working days - 8 in stock
1+ £128.95
Price per unit Ex VAT
7 270mm 55mm 325mm Tool box Yes 56mm 340mm
Knipex 00 21 15 LE Tool Box - Empty
Knipex 00 21 15 LE Tool Box - Empty
Standard range
Order code: 64-5285
MPN: 00 21 15 LE

Despatched within 4 working days - 2 in stock
1+ £18.08
Price per unit Ex VAT
1 Black 275mm 56mm 275mm 340mm Tool box Yes 56mm 340mm

Trustpilot