TracoPower TMP 30212C 30W Chassis Mount Power Supply ±12V DC 1300mA

TracoPower TMP 30212C 30W Chassis Mount Power Supply ±12V DC 1300mA

MPN
TMP 30212C
Brand
TracoPower
Order Code
57-4554

Discontinued


These ultra compact AC/DC power modules from the TracoPower TMP series are fully encapsulated and are available either for chassis mount via screw terminal blocks or for direct PCB mounting.


Output Voltage -12V
Input Voltage Range 85 to 264/120 to 373V
Power Rating 30W
Output Current 1300mA
Mounting Style Screw terminals
Number of Outputs 2
Temperature Range -25 to +70°C

Trustpilot