Wera 05074731001 7441 ESD Kraftform Adjustable Torque Screwdriver 1.2-3Nm

MPN
05074731001
Brand
Wera
EAN-13
4013288106971
Order Code
54-8016
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £104.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

This adjustable torque ESD screwdriver from Wera has a Rapidaptor quick-release chuck and a multi-component non-roll Kraftform handle and is suitable for use with 1/4in hexagon insert bits.


  • Length 155mm
  • Reading accuracy: ±6%
  • Size: 6.3mm (1/4")
  • Weight 188g
Drive "1/4"" (6.3 mm)"
Tip Size Various
Tip Type Slotted
VDE/1000V Approved No
Type 7441 ESD 1.2 - 3.0 Nm
Connection size 6.3mm
Correcting variable consistent false
Electronic false
ESD Safe Yes
Height 40mm
Height Safe No
Insulated false
Isolation protection 1000 V false
Length 170mm
Non Sparking No
Screwdriver model true
Step size adjustment 0.1Nm
Suitable for extension false
Tightening moment 1.2 - 3Nm
Total Length 155mm
VDE Tested false
Weight 188g
Width 40mm
With extension false
With scale true
With signal tone true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot