Wera 05023130001 354 Kraftform Plus Screwdriver Hex-Plus 8.0/100

MPN
05023130001
Brand
Wera
EAN-13
4013288004000
Order Code
54-7748
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

This 8mm hexagonal socket screwdriver from Wera has a chrome-plated Hex-Plus 100mm round blade with a 112mm multi-component non-roll Kraftform handle.


  • Blade length: 100mm
  • Length 112mm
  • Spanner width: 8.0mm
Length 212mm
ESD Safe No
Tip Type Hex
Tip Size 8mm
VDE/1000V Approved No
Blade Diameter 10mm
Bullet-head false
Height 40mm
Height Safe No
Insulated false
Non Sparking No
Type 354 Hex-Plus 8.0 x 100 mm
Weight 179.2g
Width 40mm
Wrench width 8mm

Reviews

Be the first to submit a review

Trustpilot