Wera 05118082001 2054 Kraftform Micro Screwdriver Hex-Plus 7/64in

MPN
05118082001
Brand
Wera
EAN-13
4013288032188
Order Code
54-7258
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £3.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 4 days

This 7/64in micro Hex-Plus socket screwdriver from Wera has a chrome-plated round 60 x 4mm black point blade and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap. These screwdrivers are ideal for a variety of electronic applications.


  • Blade diameter: 4mm
  • Blade length: 60mm
  • Overall length: 157mm
  • Handle grip dimensions: 97mm
  • Spanner width: 7/64" (2.8mm)
  • Specification: Hex Plus, Micromat, Black Point tip
  • Weight: 19.6g
Length 157mm
ESD Safe No
Tip Type Hex
Tip Size 2.8mm
VDE/1000V Approved No
Blade Diameter 4mm
Bullet-head false
Height 13mm
Height Safe No
Insulated false
Non Sparking No
Type 2054 Hex-Plus 7/64" x 60 mm
Weight 18g
Width 13mm
Wrench width 2.78mm

Reviews

Be the first to submit a review

Trustpilot