Wera 05032001001 3335 Stainless Steel Slotted Screwdriver 3.0 x 80mm

Order Code:

54-7051

Brand: Wera MPN: 05032001001 EAN-13: 4013288107329
Qty Was Unit Price (Ex VAT)
1+ £7.86 £6.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Wera 3 x 80mm stainless steel screwdriver for use with slotted screws.


  • Round, stainless steel blade
  • Multi-component Kraftform® handle with roll-away protection
  • Blade diameter: 3mm
  • Blade length: 80mm
  • Blade thickness: 0.5mm
  • Blade width: 3mm
  • Handle length: 81mm
  • Weight: 28g
Blade Length 80mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 161mm
Tip Type Slotted
Tip Size 3mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot