Wera 05024404001 977 Kraftform Plus Heavy Duty Chiseldriver Torx TX30/150

MPN
05024404001
Brand
Wera
EAN-13
4013288094780
Order Code
54-6989
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £9.64 £9.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

This TX30 Torx socket screwdriver from Wera has a chrome-plated black point 150mm hexagonal blade and hexagonal bolster with a 112mm multi-component non-roll Kraftform handle. This driver has been specially designed so it can also be used as a chisel without damaging the blade.


  • Length 262mm
  • Weight 198.2g
Length 262mm
ESD Safe No
Tip Type Torx
Tip Size TX30
VDE/1000V Approved No
Blade Diameter 8mm
Grip design 2-components
Height 40mm
Height Safe No
Insulated false
Non Sparking No
Size (TX) 30
Type 977 TX 30 x 150 mm
Weight 207.6g
Width 40mm
With bore hole false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot