Wera 05024401001 977 Kraftform Plus Heavy Duty Chiseldriver Torx TX20/90

MPN
05024401001
Brand
Wera
EAN-13
4013288094759
Order Code
54-6986
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 04/06/2026

This TX20 Torx socket screwdriver from Wera has a chrome-plated black point 90mm hexagonal blade and hexagonal bolster with a 98mm multi-component non-roll Kraftform handle. This driver has been specially designed so it can also be used as a chisel without damaging the blade.


  • Length 188mm
  • Weight 89.1g
Length 188mm
ESD Safe No
Tip Type Torx
Tip Size TX20
VDE/1000V Approved No
Blade Diameter 5mm
Grip design 2-components
Height 33mm
Height Safe No
Insulated false
Non Sparking No
Size (TX) 20
Type 977 TX 20 x 90 mm
Weight 89.1g
Width 33mm
With bore hole false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot