Wera 05073945001 840/4 Impaktor Diamond Bits for Hex-Plus Socket Screws, SW5

Order Code:

54-6862

Brand: Wera MPN: 05073945001 EAN-13: 4013288158468
Qty Was Unit Price (Ex VAT)
1+ £5.66 £5.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

These 1/4in hexagon drive Impaktor diamond bits from Wera are suitable for use with impact screwdrivers and power tools. These high strength hexagon socket screw bits are easily recognisable due to their black colour.


  • Length 50mm
  • Weight 12.5g
Type Impact Driver Bit
Colour Black
Drive Type 1/4" Hex
Head Size SW5
Head Type Hex-Plus
Height 10mm
Length 165mm
Number of Pieces 1
Overall Length 50mm
Weight 18g
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot