Horex 2226 518 Vernier Pocket Calipers 200mm 50mm Jaw

Order Code:

52-0293

Brand: Horex MPN: 2226 518 EAN-13: 4029713252069
Qty Unit Price (Ex VAT)
1+ £52.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Horex Vernier Pocket Calipers 200mm 50mm Jaw represents the cutting edge of high-class measurement technology and has been equipped with several excellent features, including a 50mm jaw length, while manufactured to a high standard using stainless steel.


  • DIN 862
  • Stainless steel
  • With locking screw
  • Satin chromed reading parts
  • Delivered in case
  • Type Vernier caliper
    Length 200mm
    Accuracy 0.05mm
    Display Type Analogue
    Reading range (max.) 200mm

    To use this facility please Sign In.

    Sign In

    Questions

    *Question functionality currently disabled
    Monday, April 24, 2017 | Question by: Rapid Customer | Product code: 52-0293
    Q. Which country Horex 2226 518 Vernier Pocket Caliper 200 mm is being produced.? .? please urgent reply Best Regards,
    A. Hi Suha, thank you for your question. The supplier has responded with "made in China".

    Reviews

    Be the first to submit a review

    Trustpilot