Horex Vernier Pocket Calipers 40mm/50mm Jaw

Horex Brand: Horex

The Horex Vernier Pocket Calipers 40mm/50mm Jaw represent the cutting edge of high-class measurement technology and have been equipped with several excellent features, including either a 40mm or 50mm jaw length, while being manufactured to a high standard using stainless steel.

  • 0.05mm/1/128in read-out
  • DIN 862
  • With locking screw
  • Satin chromed reading parts
  • Delivered in case
  • Description Image Product Buy Pricing (Ex VAT) Length Reading range (max.) With lock With locking Type Accuracy Display Type
    Horex 2226 516 Vernier Pocket Calipers 150mm 40mm Jaw
    Horex 2226 516 Vernier Pocket Calipers 150mm 40mm Jaw
    Standard range
    Order code: 52-0291
    MPN: 2226 516

    Despatched within 4 working days - 24 in stock
    1+ £27.40
    Price per unit Ex VAT
    150mm 150mm ng screw screw Vernier caliper 0.05mm Analogue
    Horex 2226 518 Vernier Pocket Calipers 200mm 50mm Jaw
    Horex 2226 518 Vernier Pocket Calipers 200mm 50mm Jaw
    Standard range
    Order code: 52-0293
    MPN: 2226 518

    Despatched within 4 working days - 3 in stock
    1+ £44.20
    10+ £42.64
    50+ £42.49
    Price per unit Ex VAT
    200mm 200mm Vernier caliper 0.05mm Analogue

    Trustpilot