Horex 2226 516 Vernier Pocket Calipers 150mm 40mm Jaw

MPN
2226 516
Brand
Horex
EAN-13
4029713252052
Order Code
52-0291
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Horex Vernier Pocket Calipers 150mm 40mm Jaw represents the cutting edge of high-class measurement technology and has been equipped with several excellent features, including a 40mm jaw length, while manufactured to a high standard using stainless steel.


  • 0.05mm/1/128in read-out
  • DIN 862
  • With locking screw
  • Satin chromed reading parts
  • Delivered in case
Type Vernier caliper
Length 150mm
Accuracy 0.05mm
Display Type Analogue
Reading range (max.) 150mm
With lock ng screw
With locking screw

Reviews

Be the first to submit a review

Trustpilot