TDK-Lambda HWS300-24 Switch Mode Power Supply

Image Representative of Range

TDK-Lambda HWS300-24 Switch Mode Power Supply

Order Code:

51-4036

Brand: TDK-Lambda MPN: HWS300-24 EAN-13: 4016138468526
Qty Unit Price (Ex VAT)
1+ £236.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The TDK-Lambda HWS300-24 belongs to the manufacturer's HWS series of single output industrial power supplies. High reliability is guaranteed through its lifetime warranty offered by the manufacturer.

Typical applications include factory automation: process control, NC-machining, automotive, packaging equipment, materials handling, chemical processing, robots, Test and measurement automated service: Burn-in & test, automated test, instrumentation, measurement or detection.
The TDK-Lambda runs with efficiencies of up to 90% and excellent power to integrate the devices up to 150W convection in 1U chassis.


  • Single output: 24V 14A 300W
  • Chassis mount, enclosed design
  • Lifetime manufacturer warranty
  • High efficiency
  • Wide range AC input
  • UL508 approved
  • RoHS compliant design
  • Connection Screw terminals
  • Dimensions 82(W) x 61(H) x 165(D)mm
  • Input voltage range 85 - 265V/AC, 120 - 370V DC
  • Max. temperature +70°C
  • Min. temperature -10°C
  • Number of outputs 1
  • Output current 1: 14A
  • Output voltage 1: 24V
  • PFC Yes
  • Power 300W
  • Temperature range -10°C up to +70°C
  • Type (manufacturer type) HWS300-24
  • Weight 1000g
Output Voltage 19.2V
Output Current 16.5A
Power Rating 300W
Number of Outputs 1
Input Voltage 85 to 265 / 120 to 370V
Cooling Forced air
Dimensions (L x W x H) 165 x 82 x 61mm
Feature Complies with SEMI F47
Input Single-phase
Input Connection Screw terminals
Input Voltage Range[AC] / Vac 85 to 265
Input Voltage Range[DC] / Vdc 120 to 330
Output Connectors Screw terminals
Output current 1 14a
Output Power / W 336
Output Voltage Range[DC] / Vdc 19.2 to 28.8
Package / Mounting Enclosed / Unit type
Rated Output Voltage[DC] / Vdc 24
Series HWS
SPEC ADDED HWS,Enclosed / Unit type-Single-phase, Forced air, 85 to 265 AC,,19.2 to 28.8 Vdc
Temperature Range -10 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot