TDK-Lambda HWS Series Enclosed AC-DC Power Supplies

TDK-Lambda Brand: TDK-Lambda

TDK-Lambda's HWS series is designed for long operating life in the field and is backed by a limited lifetime warranty. The HWS is ideal for equipment that is expected to last for more than 10 years or when the cost to send a service technician is high.

The quality and reliability of TDK-Lambda's HWS Series of power supplies is superb and customers know that they can depend on these supplies for their industrial and medical applications.

  • Limited Lifetime Warranty
  • Universal AC Input with PFC
  • High Efficiency
  • RoHS Compliant
Description Image Product Buy Pricing (Ex VAT) Output Voltage [DC] Output Current Power Rating Dimensions Feature Output current 1 Output Power / W Output Voltage Output Voltage Range[DC] / Vdc Rated Output Voltage[DC] / Vdc Series SPEC ADDED Number of Outputs Input Voltage Cooling Input Input Connection Input Voltage Range[AC] / Vac Input Voltage Range[DC] / Vdc Maximum Temperature
TDK-Lambda HWS300-12 Switch Mode Power Supply
TDK-Lambda HWS300-12 Switch Mode Power Supply
Standard range
Order code: 51-4035
MPN: HWS300-12

Despatched within 4 working days - 3 in stock
1+ £310.36
Price per unit Ex VAT
12V 27A 300W (L x W x H) 165 x 82 x 61mm Complies with SEMI F47 27a 324 9.6V 9.6 to 14.4 12 HWS HWS,Enclosed / Unit type-Single-phase, Forced air, 85 to 265 AC,,9.6 to 14.4 Vdc 1 85 to 265 / 120 to 370V Forced air Single-phase Screw terminals 85 to 265 120 to 330 +70°C
TDK-Lambda HWS300-24 Switch Mode Power Supply
TDK-Lambda HWS300-24 Switch Mode Power Supply
Standard range
Order code: 51-4036
MPN: HWS300-24

Despatched within 4 working days - 4 in stock
1+ £324.58
Price per unit Ex VAT
24V 16.5A 300W (L x W x H) 165 x 82 x 61mm Complies with SEMI F47 14a 336 19.2V 19.2 to 28.8 24 HWS HWS,Enclosed / Unit type-Single-phase, Forced air, 85 to 265 AC,,19.2 to 28.8 Vdc 1 85 to 265 / 120 to 370V Forced air Single-phase Screw terminals 85 to 265 120 to 330 +70°C
TDK-Lambda HWS600-24 Switch Mode Power Supply
TDK-Lambda HWS600-24 Switch Mode Power Supply
Extended range
Order code: 51-4039
MPN: HWS600-24

Available to back orderBack order, lead time 8 days
1+ £485.21
Price per unit Ex VAT
24V 31A 600W (L x W x H) 165 x 82 x 100mm Complies with SEMI F47 648 19.2V 19.2 to 28.8 24 HWS HWS,Enclosed / Unit type-Single-phase, Forced air, 85 to 265 AC,,19.2 to 28.8 Vdc 1 85 to 265 / 120 to 370V Forced air Single-phase Screw terminals 85 to 265 120 to 330 +70°C
TDK-Lambda HWS600P-24 Switch Mode Power Supply 24V 600W
TDK-Lambda HWS600P-24 Switch Mode Power Supply 24V 600W
Extended range
Order code: 51-4043
MPN: HWS600P-24

Available to back orderBack order, lead time 4 months
1+ £524.40
Price per unit Ex VAT
24V 25A 600W (L x W x H) 170 x 82 x 100mm Complies with SEMI F47 Peak power capability 25a 600 19.2V 19.2 to 26.4 24 HWS-P HWS-P,Enclosed / Unit type-Single-phase, Forced air, 85 to 265 AC,,19.2 to 26.4 Vdc 1 85 to 265 / 120 to 370V Forced air Single-phase Screw terminals 85 to 265 120 to 330 +70°C

Trustpilot