Wera 05057666001 Impaktor Diamond Hard Bit For Torx Screws TX30 x 50mm

MPN
05057666001
Brand
Wera
EAN-13
4013288157522
Order Code
51-1568
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £37.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 6 in stock

Wera Impaktor TX 30 x 50mm bit designed for use with Torx socket screws. Impaktor technology ensures an above-average service life even under extreme conditions thanks to utilisation of the material properties and optimally designed geometry. Particularly suitable for use with conventional impact drivers, the rough diamond coating reduces the danger of any slipping out of the screw head.


  • ¼in hexagon drive
Type Insert Bit
Ball locking false
Colour Black
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size TX30
Head Type Torx
Height 17mm
Length 85mm
Number of Pieces 1
Overall Length 50mm
Size (TX) 30
Total Length 50mm
Weight 57.5g
Width 50mm
With hole false

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot