Easter Opening Hours and Delivery Dates here

Wera 05059790001 Bit For Phillips Screws Z PH3 x 70mm

Order Code:

51-1359

Brand: Wera MPN: 05059790001 EAN-13: 4013288013835
Qty Unit Price (Ex VAT)
10+ £3.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
15 in stock, despatched in 4 working days

These Wera PH3 x 70mm bits for Phillips screwdrivers are ideal for difficult screwdriving jobs for example. in sheet steel or other metal.


  • ¼in hexagon bits
Type Driver Bit
Ball locking false
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PH3
Head Type Phillips
Height 6mm
Length 70mm
Number of Pieces 1
Overall Length 70mm
Screwing system Phillips
Size bit 3
Total length 70mm
Weight 16.8g
Width 7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot