Wera 05059795001 Bit For Phillips Screws Z PH3 x 89mm

MPN
05059795001
Brand
Wera
EAN-13
4013288013842
Order Code
51-1283
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £3.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 15 in stock

These Wera PH3 x 89mm screwdriver bits for Phillips screws are ideal for tough electrical component adjustment jobs for example in sheet steel or other metals.


  • Size PH3
  • Length 89mm
  • ¼in hexagon driver
Type Driver Bit
Ball locking false
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PH3
Head Type Phillips
Height 6mm
Length 89mm
Number of Pieces 1
Overall Length 89mm
Screwing system Phillips
Size PH3
Size bit 3
Total Length 89mm
Weight 21.8g
Width 7mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot