Wera Bits for Phillips Screws

Wera Brand: Wera

These Wera screwdriver bits for Phillips screws are ideal for tough electrical component adjustment jobs for example in sheet steel or other metals.

  • ¼in hexagon driver
Description Image Product Buy Pricing (Ex VAT) Head Size Size Size bit Weight Type Ball locking Connection size Drive Type Head Type Height Length Number of Pieces Overall Length Screwing system Total Length Width
Wera 05059760001 Bit For Phillips Screws Z PH1 x 89mm
Wera 05059760001 Bit For Phillips Screws Z PH1 x 89mm
Standard range
Order code: 51-1281
MPN: 05059760001

Order in multiples of 10


Despatched within 4 working days - 68 in stock
10+ £4.68
Price per unit Ex VAT
PH1 PH1 1 13.01g Driver Bit false 6.3mm 1/4" Hex Phillips 6mm 89mm 1 89mm Phillips 89mm 7mm
Wera 05059775001 Bit For Phillips Screws Z PH2 x 89mm
Wera 05059775001 Bit For Phillips Screws Z PH2 x 89mm
Standard range
Order code: 51-1282
MPN: 05059775001

Despatched same day - 11 in stockAdditional quantity lead time 4 days
1+ £4.47
Price per unit Ex VAT
PH2 PH2 2 18.95g Driver Bit false 6.3mm 1/4" Hex Phillips 6mm 89mm 1 89mm Phillips 89mm 7mm
Wera 05059795001 Bit For Phillips Screws Z PH3 x 89mm
Wera 05059795001 Bit For Phillips Screws Z PH3 x 89mm
Standard range
Order code: 51-1283
MPN: 05059795001

Order in multiples of 10


Despatched within 4 working days - 15 in stock
10+ £3.71
Price per unit Ex VAT
PH3 PH3 3 21.8g Driver Bit false 6.3mm 1/4" Hex Phillips 6mm 89mm 1 89mm Phillips 89mm 7mm

Order codeMftrs Part No.SizeLength
51-128105059760001PH189mm
51-128205059775001PH289mm
51-128305059795001PH389mm



Trustpilot