Knipex 50 01 250 Carpenters' Pincers 250mm

Order Code:

50-9347

Brand: Knipex MPN: 50 01 250 EAN-13: 4003773016267
Qty Unit Price (Ex VAT)
1+ £22.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 4 working days

Knipex Carpenters' Pincers have become a firm favourite with craftsmen thanks to their precise workmanship.


  • Length 250mm
  • Plastic coated handles
  • Black atramentised, head polished
  • Cutting edges additionally hardened
  • High wear resistance and well balanced
Type Carpenters pincers
Bevel cutting edges with bevel
Cutting edge length mm 28 mm
Handles plastic coated
Head polished
Size 250mm
Surface black atramentized

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot