Knipex 71 72 910 Bolt Cutters 910mm

MPN
71 72 910
Brand
Knipex
EAN-13
4003773066781
Order Code
50-8189
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £160.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 26/06/2026

High-quality Knipex Bolt Cutters 910mm with grey atramentised head and handles with multi-component grips.


  • Cutting capacity up to 48 HRC hardness
  • Robust cutting edges additionally induction hardened
  • Forged-in stopper with comfortable shock-absorber
  • Good access due to flat construction of head and joint area
  • Ergonomically angled handles to minimise effort
  • Sturdy non-slip two-colour dual component handle sleeves
  • Precise adjustment (12 positions) by eccentric bolt
  • High cutting performance due to optimum co-ordination of cutting edge angle and transmission ratio
  • Bolted cutter head
  • Chrome vanadium heavy-duty steel, forged, oil-hardened blade

Type Bolt Cutters
Overall Length 910mm
Bevel Centre Cutter
Cutting edge length 46mm
Handles with multi-component grips
Head grey atramentized
Head Thickness 42mm
HRC 19 13mm
HRC 40 10mm
HRC 48 9mm
Joint Design Bolted joint
Max Cutting Hardness 62HRC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot