Knipex Bolt Cutters

KNIPEX Brand: KNIPEX

High-quality Knipex Bolt Cutters with grey atramentised head and handles with multi-component grips, available in a range of sizes.

  • Cutting capacity up to 48 HRC hardness
  • Robust cutting edges additionally induction hardened
  • Forged-in stopper with comfortable shock-absorber
  • Good access due to flat construction of head and joint area
  • Ergonomically angled handles to minimise effort
  • Sturdy non-slip two-colour dual component handle sleeves
  • Precise adjustment (12 positions) by eccentric bolt
  • High cutting performance due to optimum co-ordination of cutting edge angle and transmission ratio
  • Bolted cutter head
  • Chrome vanadium heavy-duty steel, forged, oil-hardened blade

Description Image Product Buy Pricing (Ex VAT) Type Overall Length Bevel Cutting edge length HRC 19 Handles HRC 40 Head HRC 48 Head Thickness Joint Design Max Cutting Hardness
Knipex 71 72 460 Bolt Cutters 460mm
Knipex 71 72 460 Bolt Cutters 460mm
Standard range
Order code: 50-8186
MPN: 71 72 460

Despatched within 4 working days - 15 in stock
1+ £79.85
Price per unit Ex VAT
Bolt Cutters 460mm Centre Cutter 30mm 8mm with multi-component grips 6mm grey atramentized 5mm 33mm Bolted joint 62HRC
Knipex 71 72 610 Bolt Cutters 610mm
Knipex 71 72 610 Bolt Cutters 610mm
Extended range
Order code: 50-8187
MPN: 71 72 610

Back order - 6 availableBack-order availability date - 21/11/2026
1+ £92.69
Price per unit Ex VAT
Bolt Cutters 610mm Centre Cutter 34mm 9mm with multi-component grips 8mm grey atramentized 7mm 33mm Bolted joint 62HRC
Knipex 71 72 760 Bolt Cutters 760mm
Knipex 71 72 760 Bolt Cutters 760mm
Extended range
Order code: 50-8188
MPN: 71 72 760

Back order - 8 availableBack-order availability date - 21/11/2026
1+ £121.42
Price per unit Ex VAT
Bolt Cutters 760mm Centre Cutter 36.5mm 11mm with multi-component grips 9mm grey atramentized 8mm 42mm Bolted joint 62HRC
Knipex 71 72 910 Bolt Cutters 910mm
Knipex 71 72 910 Bolt Cutters 910mm
Extended range
Order code: 50-8189
MPN: 71 72 910

Back order - 25 availableBack-order availability date - 21/11/2026
1+ £158.70
Price per unit Ex VAT
Bolt Cutters 910mm Centre Cutter 46mm 13mm with multi-component grips 10mm grey atramentized 9mm 42mm Bolted joint 62HRC
Knipex 71 79 460 Spare Cutter Head For 71 72 460
Knipex 71 79 460 Spare Cutter Head For 71 72 460
Standard range
Order code: 50-3588
MPN: 71 79 460

Despatched within 4 working days - 1 in stock
1+ £45.46
Price per unit Ex VAT
Cutter head 8mm 6mm 5mm 62HRC
Knipex 71 79 610 Spare Cutter Head For 71 72 610
Knipex 71 79 610 Spare Cutter Head For 71 72 610
Extended range
Order code: 50-3589
MPN: 71 79 610

Available to back orderBack order, lead time 11 days
1+ £55.00
Price per unit Ex VAT
Cutter head 610mm 9mm 8mm 7mm 62HRC
Knipex 71 79 760 Spare Cutter Head For 71 72 760
Knipex 71 79 760 Spare Cutter Head For 71 72 760
Standard range
Order code: 50-3590
MPN: 71 79 760

Despatched within 4 working days - 9 in stock
1+ £74.28
Price per unit Ex VAT
Cutter head 11mm 9mm 8mm 62HRC

Trustpilot