These MultiCrimp Pliers from Knipex are supplied with a magazine and 5 changer dies for varying applications.
- Just one tool for the most common crimping applications
- Crimping dies changed quickly and easily without any additional tool
- Sorted and protected storage of the interchangeable dies in a round magazine
- Comfortable, powerful crimping pliers in professional quality
- Same reliable crimping results as with fixed crimping dies
- Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism)
- Chrome vanadium electric steel in special quality, oil-hardened
- Round magazine: plastic, fibreglass-reinforced
Crimping pliers with round magazine and 3 changing application for non-insulated cable, open plug connector 0.5 - 6 mm², insulated cable lug + plug connector 0.5 - 6 mm², cable end sleeves 0.25 - 6.0 mm², non-insulated cable lug + plug connector 0.5 - 10 mm², non-insulated butt connector 1.5 - 10 mm².
| Type |
Crimp tool |
| Applications |
non-insulated open plug type connectors - plug width 4.8 + 6.3mm |
| AWG |
24 - 10 |
| Capacity |
0.5 to 6mm² |
| Capacity in square millimetres |
0.25 - 6mm² |
| Handles |
with multi-component grips |
| Number of crimping positions |
3 |
| Profile |
F-Crimp;Oval-Crimp;Trapezoidal crimp;Trapezoid indent crimp;W-Crimp |
| Surface |
burnished |
| Weight |
855g |
| Wire Gauge |
20 to 10AWG |
To use this facility please Sign In.
Sign In