Knipex MultiCrimp Crimping Pliers with Quick Changer Magazine

Knipex Brand: Knipex

Knipex MultiCrimp Crimping Pliers supplied with a magazine and changer dies for varying applications. Sets available with either 3 dies or 5 dies.

  • Just one tool for the most common crimping applications
  • Crimping dies changed quickly and easily without any additional tool
  • Sorted and protected storage of the interchangeable dies in a round magazine
  • Comfortable, powerful crimping pliers in professional quality
  • Same reliable crimping results as with fixed crimping dies
  • Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism)
  • Chrome vanadium electric steel in special quality, oil-hardened
  • Round magazine: plastic, fibreglass-reinforced
Description Image Product Buy Pricing (Ex VAT) Applications AWG Profile Weight Type Capacity Capacity in square millimetres Handles Number of crimping positions Surface Wire Gauge
Knipex 97 33 01 MultiCrimp® Crimping Pliers With Quick Changer Magazine - 3 Dies
Knipex 97 33 01 MultiCrimp® Crimping Pliers With Quick Changer Magazine - 3 Dies
Standard range
Order code: 50-6385
MPN: 97 33 01

Despatched within 4 working days - 5 in stock
1+ £170.31
Price per unit Ex VAT
non-insulated, open flat plug connector (plug width 4.8 + 6.3 mm) 20 - 10 F-Crimp;Oval-Crimp;Trapezoidal crimp 755g Crimp tool 0.5 to 6mm² 0.25 - 6mm² with multi-component grips 3 burnished 20 to 10AWG
Knipex 97 33 02 MultiCrimp® Crimping Pliers With Quick Changer Magazine - 5 Dies
Knipex 97 33 02 MultiCrimp® Crimping Pliers With Quick Changer Magazine - 5 Dies
Standard range
Order code: 50-6386
MPN: 97 33 02

Despatched within 4 working days - 51 in stock
1+ £278.89
Price per unit Ex VAT
non-insulated open plug type connectors - plug width 4.8 + 6.3mm 24 - 10 F-Crimp;Oval-Crimp;Trapezoidal crimp;Trapezoid indent crimp;W-Crimp 855g Crimp tool 0.5 to 6mm² 0.25 - 6mm² with multi-component grips 3 burnished 20 to 10AWG

Trustpilot